



PCR1J560MCL1GS | |
|---|---|
DigiKey Part Number | 493-13781-2-ND - Tape & Reel (TR) 493-13781-1-ND - Cut Tape (CT) 493-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1J560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1J560MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥16.79600 | ¥167.96 |
| 50 | ¥13.33120 | ¥666.56 |
| 100 | ¥12.23790 | ¥1,223.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥10.57153 | ¥4,228.61 |
| 800 | ¥9.94343 | ¥7,954.74 |
| 1,200 | ¥9.62648 | ¥11,551.78 |
| 2,000 | ¥9.27331 | ¥18,546.62 |
| 2,800 | ¥9.06584 | ¥25,384.35 |
| 4,000 | ¥8.86540 | ¥35,461.60 |




