



PCV1J270MCL2GS | |
|---|---|
DigiKey Part Number | 493-4562-2-ND - Tape & Reel (TR) 493-4562-1-ND - Cut Tape (CT) 493-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J270MCL2GS |
Description | CAP ALUM POLY 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J270MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 27 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 38mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥18.22700 | ¥182.27 |
| 50 | ¥14.51220 | ¥725.61 |
| 100 | ¥13.33950 | ¥1,333.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.32592 | ¥5,662.96 |
| 1,000 | ¥10.69244 | ¥10,692.44 |
| 1,500 | ¥10.37283 | ¥15,559.25 |
| 2,500 | ¥10.01682 | ¥25,042.05 |
| 3,500 | ¥9.80763 | ¥34,326.71 |
| 5,000 | ¥9.60560 | ¥48,028.00 |

