39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPF39M

DigiKey Part Number
P16593TR-ND - Tape & Reel (TR)
P16593CT-ND - Cut Tape (CT)
P16593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPF39M
Description
CAP ALUM POLY 39UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPF39M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
39 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥12.14000¥121.40
50¥9.50560¥475.28
100¥8.67360¥867.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥7.27180¥2,908.72
800¥6.80280¥5,442.24
1,200¥6.56624¥7,879.49
2,000¥6.30257¥12,605.14
2,800¥6.14762¥17,213.34
4,000¥5.99794¥23,991.76
Manufacturers Standard Package