220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1E221MCL1GS

DigiKey Part Number
493-13753-2-ND - Tape & Reel (TR)
493-13753-1-ND - Cut Tape (CT)
493-13753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1E221MCL1GS
Description
CAP ALUM POLY 220UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1E221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
33mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥19.48400¥194.84
50¥15.55920¥777.96
100¥14.31950¥1,431.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.58146¥5,790.73
1,000¥10.93707¥10,937.07
1,500¥10.61211¥15,918.16
2,500¥10.25003¥25,625.08
3,500¥10.03718¥35,130.13
5,000¥9.83170¥49,158.50
Manufacturers Standard Package