PCK0J821MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3998-2-ND - Tape & Reel (TR) 493-3998-1-ND - Cut Tape (CT) 493-3998-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0J821MCO1GS | |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0J821MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.40300 | ¥114.03 |
50 | ¥10.47340 | ¥523.67 |
100 | ¥8.68380 | ¥868.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.98204 | ¥3,491.02 |
1,000 | ¥6.10931 | ¥6,109.31 |
2,500 | ¥5.89113 | ¥14,727.83 |
5,000 | ¥5.67292 | ¥28,364.60 |
12,500 | ¥5.45473 | ¥68,184.12 |