PCK0J331MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3996-2-ND - Tape & Reel (TR) 493-3996-1-ND - Cut Tape (CT) 493-3996-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0J331MCO1GS | |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0J331MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.22600 | ¥82.26 |
50 | ¥7.50340 | ¥375.17 |
100 | ¥6.14720 | ¥614.72 |
500 | ¥4.90656 | ¥2,453.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.28955 | ¥4,289.55 |
2,000 | ¥4.00362 | ¥8,007.24 |
5,000 | ¥3.86063 | ¥19,303.15 |
10,000 | ¥3.71764 | ¥37,176.40 |