PCK0G471MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3991-2-ND - Tape & Reel (TR) 493-3991-1-ND - Cut Tape (CT) 493-3991-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0G471MCO1GS | |
Description | CAP ALUM POLY 470UF 20% 4V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0G471MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.24200 | ¥82.42 |
50 | ¥7.51640 | ¥375.82 |
100 | ¥6.15870 | ¥615.87 |
500 | ¥4.91510 | ¥2,457.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.33683 | ¥4,336.83 |
2,000 | ¥4.04770 | ¥8,095.40 |
5,000 | ¥3.90315 | ¥19,515.75 |
10,000 | ¥3.75859 | ¥37,585.90 |