PCK0G182MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3994-2-ND - Tape & Reel (TR) 493-3994-1-ND - Cut Tape (CT) 493-3994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0G182MCO1GS | |
Description | CAP ALUM POLY 1800UF 20% 4V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0G182MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.48000 | ¥134.80 |
50 | ¥12.38460 | ¥619.23 |
100 | ¥10.26990 | ¥1,026.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.25696 | ¥4,128.48 |
1,000 | ¥7.22480 | ¥7,224.80 |
2,500 | ¥6.96681 | ¥17,417.02 |
5,000 | ¥6.70878 | ¥33,543.90 |
12,500 | ¥6.45074 | ¥80,634.25 |