PCK0E122MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3988-2-ND - Tape & Reel (TR) 493-3988-1-ND - Cut Tape (CT) 493-3988-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0E122MCO1GS | |
Description | CAP ALUM POLY 1200UF 2.5V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0E122MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.55100 | ¥115.51 |
50 | ¥10.60980 | ¥530.49 |
100 | ¥8.79800 | ¥879.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.07366 | ¥3,536.83 |
1,000 | ¥6.18936 | ¥6,189.36 |
2,500 | ¥5.96836 | ¥14,920.90 |
5,000 | ¥5.74730 | ¥28,736.50 |
12,500 | ¥5.52624 | ¥69,078.00 |