LNT1V153MSE | ||
---|---|---|
DigiKey Part Number | 493-8935-ND | |
Manufacturer | ||
Manufacturer Product Number | LNT1V153MSE | |
Description | CAP ALUM 15000UF 20% 35V SCREW | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.865 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.18000 | ¥152.18 |
10 | ¥140.76200 | ¥1,407.62 |
50 | ¥121.74040 | ¥6,087.02 |
100 | ¥109.56630 | ¥10,956.63 |
500 | ¥101.19664 | ¥50,598.32 |