LLS2V271MELB | ||
---|---|---|
DigiKey Part Number | 493-16550-ND | |
Manufacturer | ||
Manufacturer Product Number | LLS2V271MELB | |
Description | CAP ALUM 270UF 20% 350V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LLS2V271MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.574 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.54000 | ¥37.54 |
10 | ¥28.81900 | ¥288.19 |
50 | ¥26.03420 | ¥1,301.71 |
200 | ¥22.40160 | ¥4,480.32 |
600 | ¥17.55800 | ¥10,534.80 |
1,000 | ¥16.34711 | ¥16,347.11 |
2,600 | ¥15.74166 | ¥40,928.32 |
5,000 | ¥15.43893 | ¥77,194.65 |