LLS1J222MELZ | |
---|---|
DigiKey Part Number | 493-7283-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J222MELZ |
Description | CAP ALUM 2200UF 20% 63V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J222MELZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7025 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥20.21300 | ¥202.13 |
50 | ¥18.56740 | ¥928.37 |
250 | ¥13.92560 | ¥3,481.40 |
500 | ¥12.37820 | ¥6,189.10 |
1,000 | ¥10.83096 | ¥10,830.96 |
2,500 | ¥10.44414 | ¥26,110.35 |
5,000 | ¥10.05733 | ¥50,286.65 |