LGW2D561MELA30 | ||
---|---|---|
DigiKey Part Number | 493-8516-ND | |
Manufacturer | ||
Manufacturer Product Number | LGW2D561MELA30 | |
Description | CAP ALUM 560UF 20% 200V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LGW2D561MELA30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥26.22900 | ¥262.29 |
50 | ¥23.69220 | ¥1,184.61 |
250 | ¥17.63104 | ¥4,407.76 |
500 | ¥15.97802 | ¥7,989.01 |
1,000 | ¥14.87608 | ¥14,876.08 |
2,500 | ¥14.32512 | ¥35,812.80 |
5,000 | ¥14.04964 | ¥70,248.20 |