JUWT1685MHD | ||
---|---|---|
DigiKey Part Number | 493-4334-ND | |
Manufacturer | ||
Manufacturer Product Number | JUWT1685MHD | |
Description | CAP 6.8F 20% 2.7V T/H | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 F (EDLC) Supercapacitor 2.7 V Radial, Can 800mOhm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | JUWT1685MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6.8 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 800mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥33.98700 | ¥339.87 |
50 | ¥30.82280 | ¥1,541.14 |
100 | ¥25.44900 | ¥2,544.90 |
500 | ¥22.12944 | ¥11,064.72 |
1,000 | ¥20.54882 | ¥20,548.82 |
2,500 | ¥20.15368 | ¥50,384.20 |