Aluminum Capacitor Kit 220µF ~ 2200µF 200V Through Hole 42 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

493-SNAPKIT4

DigiKey Part Number
493-SNAPKIT4-KIT-ND
Manufacturer
Manufacturer Product Number
493-SNAPKIT4
Description
CAP KIT ALUM 220UF-2200UF 42PCS
Customer Reference
Detailed Description
Aluminum Capacitor Kit 220µF ~ 2200µF 200V Through Hole 42 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Nichicon
Voltage - Rated
200V
Series
Tolerance
±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
42 Pieces (Assorted Per Value)
Kit Type
Aluminum
Packages Included
Radial
Capacitance Range
220µF ~ 2200µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,076.22000¥1,076.22
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
LLS2D222MELCCAP ALUM 2200UF 20% 200V SNAP TH2
6557HMCOMP STORAGE PLAS 13.69"LX8.19"W1
LLS2D102MELBCAP ALUM 1000UF 20% 200V SNAP TH3
LLS2D221MELYCAP ALUM 220UF 20% 200V SNAP TH4
LLS2D391MELZCAP ALUM 390UF 20% 200V SNAP TH4
Show More