390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2D391MELZ

DigiKey Part Number
493-2510-ND
Manufacturer
Manufacturer Product Number
LLS2D391MELZ
Description
CAP ALUM 390UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2D391MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.73 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.595 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2D391MELZNichicon30493-2693-ND¥32.34000Direct
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
10¥20.71600¥207.16
50¥16.57800¥828.90
250¥13.88268¥3,470.67
500¥13.03418¥6,517.09
1,000¥12.32957¥12,329.57
2,500¥11.57803¥28,945.08
5,000¥11.12061¥55,603.05
Manufacturers Standard Package