Aluminum Capacitor Kit 220µF ~ 2200µF 200V Through Hole 45 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Capacitor Kit 220µF ~ 2200µF 200V Through Hole 45 Pieces (Assorted Per Value)
493-SNAPKIT3

493-SNAPKIT3

DigiKey Part Number
493-SNAPKIT3-KIT-ND
Manufacturer
Manufacturer Product Number
493-SNAPKIT3
Description
CAP KIT ALUM 220UF-2200UF 45PCS
Customer Reference
Detailed Description
Aluminum Capacitor Kit 220µF ~ 2200µF 200V Through Hole 45 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Nichicon
Voltage - Rated
200V
Series
Tolerance
±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
45 Pieces (Assorted Per Value)
Kit Type
Aluminum
Packages Included
Radial
Capacitance Range
220µF ~ 2200µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,373.99000¥1,373.99
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
LGU2D471MELZCAP ALUM 470UF 20% 200V SNAP TH4
LGU2D221MELYCAP ALUM 220UF 20% 200V SNAP TH4
LGU2D102MELACAP ALUM 1000UF 20% 200V SNAP TH4
LGU2D271MELZCAP ALUM 270UF 20% 200V SNAP TH4
LGU2D821MELBCAP ALUM 820UF 20% 200V SNAP TH2
Show More