



LGU2D221MELY | |
|---|---|
DigiKey Part Number | 493-2686-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D221MELY |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D221MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2D221MELA | Nichicon | 227 | 493-16460-ND | ¥39.20000 | Similar |
| LGJ2D221MELB15 | Nichicon | 306 | 493-16461-ND | ¥45.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥17.14400 | ¥171.44 |
| 50 | ¥13.61400 | ¥680.70 |
| 100 | ¥12.50090 | ¥1,250.09 |
| 500 | ¥10.58808 | ¥5,294.04 |
| 1,000 | ¥9.98635 | ¥9,986.35 |
| 2,500 | ¥9.34444 | ¥23,361.10 |
| 5,000 | ¥8.95371 | ¥44,768.55 |


