Auto Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features Expandable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features Expandable
PXIe-DMM5100_2
Thunderbolt_cable

867114-03

DigiKey Part Number
2770-867114-03-ND
Manufacturer
Manufacturer Product Number
867114-03
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features Expandable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Digits
6.5
Manufacturer
NI
Function
Voltage, Current, Resistance
Packaging
Box
Functions, Extra
Diode Test
Part Status
Active
Features
Expandable
Style
Bench
Ranging
Auto
Type
Digital (DMM)
Includes
Chassis, DMM, Power Cord (Generic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51,992.89000¥51,992.89
Manufacturers Standard Package