
780587-75 | |
|---|---|
DigiKey Part Number | 2770-780587-75-ND |
Manufacturer | |
Manufacturer Product Number | 780587-75 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXIe |
Category | Function Multifunction I/O |
Manufacturer NI | Type Module |
Packaging Box | Bus Connection PXIe |
Part Status Active | Number of Inputs and Type 196 - Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,405.72000 | ¥47,405.72 |




