Multifunction I/O Module PXIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781056-01

DigiKey Part Number
2770-781056-01-ND
Manufacturer
Manufacturer Product Number
781056-01
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXIe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 32 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
Module
Bidirectional Channels
16
Bus Connection
PXIe
Counter/Timers
4
Number of Inputs and Type
32 - Digital (Single-Ended, 16 - Differential), 16 - Digital
Sampling Rate (Per Second)
1M - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37,450.37000¥37,450.37
Manufacturers Standard Package