783703-01 | ||
---|---|---|
DigiKey Part Number | 2770-783703-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 783703-01 | |
Description | CANOPEN INTERFACE RJ45 USB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CANopen Interface | |
Bus Connection | RJ45 (2), USB | |
Front Connection | - | |
Number of Channels | 1 | |
Isolation Type | - | |
Voltage - Supply | 9 ~ 30VDC | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,920.60000 | ¥10,920.60 |