782622-16 | ||
---|---|---|
DigiKey Part Number | 2770-782622-16-ND | |
Manufacturer | ||
Manufacturer Product Number | 782622-16 | |
Description | PXIE-5162 PXI OSCILLOSCOPE WITH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 GHz Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 1.5 GHz | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466,959.48000 | ¥466,959.48 |