782616-01 | |
---|---|
DigiKey Part Number | 2770-782616-01-ND |
Manufacturer | |
Manufacturer Product Number | 782616-01 |
Description | DAQ DEVICE ANALOG INPUT |
Customer Reference | |
Detailed Description | Voltage DAQ Device |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Voltage | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 100k - Simultaneous |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,312.33000 | ¥31,312.33 |