782124-01 | ||
---|---|---|
DigiKey Part Number | 2770-782124-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 782124-01 | |
Description | DAQ DEVICE MULTIFUNCTION I/O | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial Interface | |
Bus Connection | PCIe | |
Front Connection | - | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS422, RS485 | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | Linux, Windows |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,606.70000 | ¥7,606.70 |