782057-01 | ||
---|---|---|
DigiKey Part Number | 2770-782057-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 782057-01 | |
Description | PXIE-5185 PXI OSCILLOSCOPE, 3 GH | |
Customer Reference | ||
Detailed Description | 3 GHz Bench Oscilloscopes Interface Display 2 Analog Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench | |
Bandwidth | 3 GHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 12.5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |