780988-01 | ||
---|---|---|
DigiKey Part Number | 2770-780988-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 780988-01 | |
Description | PCB GENERAL PURPOSE, 10MV/G, ICP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer Sensor Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | - | |
Sensitivity | 10mV/g | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Coaxial Cable, Integrated Electronic Piezoelectric (IEPE) | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,336.99000 | ¥8,336.99 |