780284-01 | ||
---|---|---|
DigiKey Part Number | 2770-780284-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 780284-01 | |
Description | SP200B SINGLE-ENDED PASSIVE PROB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1:1, 10:1 Passive 6MHz, 200MHz Oscilloscope Probe Test Lead 1M Input Resistance |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 6MHz, 200MHz | |
Resistance - Input | 1M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,864.28000 | ¥1,864.28 |