Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | VHDCI | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital | |
Input Range | ±11V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 24 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 1.25M - Multiplexed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,021.07000 | ¥21,021.07 |