778701-01 | ||
---|---|---|
DigiKey Part Number | 2770-778701-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 778701-01 | |
Description | DAQ DEVICE ANALOG OUTPUT PCI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Analog Output DAQ Device PCI VHDCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | VHDCI | |
Number of Inputs and Type | 8 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 13 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 800k - Multiplexed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,921.50000 | ¥22,921.50 |