Cable Assembly Coaxial SMA to SMA 15.00" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763444-01

DigiKey Part Number
2770-763444-01-ND
Manufacturer
Manufacturer Product Number
763444-01
Description
COAX CBL SMA TO SMA 15"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 15.00" (381.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
NI
2nd Connector
SMA Plug
Packaging
Box
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
SMA to SMA
Length
15.00" (381.00mm)
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,577.99000¥2,577.99
Manufacturers Standard Package