20 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type
PXIe-AWG5101_2
PXIe-AWG5101_3

867120-03

DigiKey Part Number
2770-867120-03-ND
Manufacturer
Manufacturer Product Number
867120-03
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Arbitrary
Manufacturer
NI
Number of Channels
2
Packaging
Box
Frequency - Max
20 MHz
Part Status
Active
Signal Types
Sine, Square, Triangle
Type
Function Generator, Analog
Supply Voltage
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106,117.60000¥106,117.60
Manufacturers Standard Package