
785117-01 | |
|---|---|
DigiKey Part Number | 2770-785117-01-ND |
Manufacturer | |
Manufacturer Product Number | 785117-01 |
Description | DAQ DEVICE MULTIFUNCT I/O PXIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXIe |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXIe |
Packaging Box | Number of Inputs and Type 2 - Analog |
Part Status Active | Input Resolution 16 Bits |
Function Multifunction I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170,861.90000 | ¥170,861.90 |



