
193128-02 | |
|---|---|
DigiKey Part Number | 2770-193128-02-ND |
Manufacturer | |
Manufacturer Product Number | 193128-02 |
Description | CABLE ASSY DB09 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Category | 2nd Connector Receptacle, Female Sockets |
Manufacturer NI | Type DB9 |
Packaging Box | Number of Positions 9 |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,069.30000 | ¥1,069.30 |








