
786306-01 | |
|---|---|
DigiKey Part Number | 2770-786306-01-ND |
Manufacturer | |
Manufacturer Product Number | 786306-01 |
Description | USB-8501, 1-PORT NI-XNET CAN LS/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized CAN Interface Device for use with NI-XNET |
Category | Type Specialized |
Manufacturer NI | Accessory Type CAN Interface Device |
Packaging Box | For Use With/Related Products NI-XNET |
Part Status Active | Specifications 3 Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,504.62000 | ¥11,504.62 |


