
780683-02 | |
|---|---|
DigiKey Part Number | 2770-780683-02-ND |
Manufacturer | |
Manufacturer Product Number | 780683-02 |
Description | DAQ DEVICE MULTIFUNCTION I/O PCI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI |
Category | Function Multifunction I/O |
Manufacturer NI | Type DAQ Device |
Packaging Box | Bus Connection PCI |
Part Status Active | Number of Inputs and Type 2 - Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38,673.29000 | ¥38,673.29 |


