TL431BCDBZR,215 | ||
---|---|---|
DigiKey Part Number | 1727-4258-2-ND - Tape & Reel (TR) 1727-4258-1-ND - Cut Tape (CT) 1727-4258-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431BCDBZR,215 | |
Description | IC VREF SHUNT ADJ 0.5% TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431BCDBZR,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.35760 | ¥58.94 |
100 | ¥1.75520 | ¥175.52 |
250 | ¥1.59064 | ¥397.66 |
500 | ¥1.31628 | ¥658.14 |
1,000 | ¥0.98726 | ¥987.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90500 | ¥2,715.00 |
6,000 | ¥0.85015 | ¥5,100.90 |
15,000 | ¥0.79529 | ¥11,929.35 |
30,000 | ¥0.72948 | ¥21,884.40 |
75,000 | ¥0.70205 | ¥52,653.75 |