SZMM3Z39VT1GX | ||
---|---|---|
DigiKey Part Number | 1727-SZMM3Z39VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z39VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z39VT1GXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM3Z39VT1GX | |
Description | SZMM3Z39VT1G/SOD323/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61768 | ¥308.84 |
1,000 | ¥0.42918 | ¥429.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37198 | ¥1,115.94 |
6,000 | ¥0.34505 | ¥2,070.30 |
9,000 | ¥0.28614 | ¥2,575.26 |
30,000 | ¥0.28109 | ¥8,432.70 |
75,000 | ¥0.25247 | ¥18,935.25 |
150,000 | ¥0.21881 | ¥32,821.50 |