PUMD2,165 | ||
---|---|---|
DigiKey Part Number | 1727-PUMD2165TR-ND - Tape & Reel (TR) 1727-PUMD2165CT-ND - Cut Tape (CT) 1727-PUMD2165DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMD2,165 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMD2,165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.57700 | ¥15.77 |
100 | ¥0.76990 | ¥76.99 |
500 | ¥0.64194 | ¥320.97 |
1,000 | ¥0.44600 | ¥446.00 |
2,000 | ¥0.38654 | ¥773.08 |
5,000 | ¥0.35854 | ¥1,792.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22334 | ¥2,233.40 |
30,000 | ¥0.21940 | ¥6,582.00 |
50,000 | ¥0.19707 | ¥9,853.50 |
100,000 | ¥0.17473 | ¥17,473.00 |
250,000 | ¥0.17079 | ¥42,697.50 |