PMV74EPER | |
---|---|
DigiKey Part Number | 1727-PMV74EPERTR-ND - Tape & Reel (TR) 1727-PMV74EPERCT-ND - Cut Tape (CT) 1727-PMV74EPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV74EPER |
Description | MOSFET P-CH 30V 2.8A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.8A (Ta) 510mW (Ta), 6.4W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV74EPER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 356 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 6.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43250 | ¥143.25 |
500 | ¥1.32664 | ¥663.32 |
1,000 | ¥0.90213 | ¥902.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83046 | ¥2,491.38 |
6,000 | ¥0.79598 | ¥4,775.88 |
9,000 | ¥0.71638 | ¥6,447.42 |
30,000 | ¥0.70577 | ¥21,173.10 |
75,000 | ¥0.66332 | ¥49,749.00 |