PMV65XPVL | |
---|---|
DigiKey Part Number | 1727-PMV65XPVLTR-ND - Tape & Reel (TR) 1727-PMV65XPVLCT-ND - Cut Tape (CT) 1727-PMV65XPVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV65XPVL |
Description | MOSFET P-CH 20V 2.8A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 480mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV65XPVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.25770 | ¥125.77 |
500 | ¥1.11450 | ¥557.25 |
1,000 | ¥0.86732 | ¥867.32 |
2,000 | ¥0.77624 | ¥1,552.48 |
5,000 | ¥0.75887 | ¥3,794.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55453 | ¥5,545.30 |
30,000 | ¥0.54413 | ¥16,323.90 |
50,000 | ¥0.45056 | ¥22,528.00 |