PMV25ENEAR | |
---|---|
DigiKey Part Number | 1727-PMV25ENEARTR-ND - Tape & Reel (TR) 1727-PMV25ENEARCT-ND - Cut Tape (CT) 1727-PMV25ENEARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV25ENEAR |
Description | MOSFET N-CH 30V 5.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta) 460mW (Ta), 6.94W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV25ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 597 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 6.94W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥1.92100 | ¥192.10 |
500 | ¥1.77848 | ¥889.24 |
1,000 | ¥1.20940 | ¥1,209.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11335 | ¥3,340.05 |
6,000 | ¥1.06711 | ¥6,402.66 |
9,000 | ¥0.96039 | ¥8,643.51 |
30,000 | ¥0.94617 | ¥28,385.10 |
75,000 | ¥0.88926 | ¥66,694.50 |