PMPB215ENEA/FX | |
---|---|
DigiKey Part Number | 1727-PMPB215ENEA/FXTR-ND - Tape & Reel (TR) 1727-PMPB215ENEA/FXCT-ND - Cut Tape (CT) 1727-PMPB215ENEA/FXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB215ENEA/FX |
Description | MOSFET N-CH 80V 2.8A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 2.8A (Ta) 1.6W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03760 | ¥203.76 |
500 | ¥1.59064 | ¥795.32 |
1,000 | ¥1.29281 | ¥1,292.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15571 | ¥3,467.13 |
6,000 | ¥1.09696 | ¥6,581.76 |
9,000 | ¥1.01861 | ¥9,167.49 |
30,000 | ¥0.99510 | ¥29,853.00 |
75,000 | ¥0.96973 | ¥72,729.75 |