PMEG4005ESFYL | |
---|---|
DigiKey Part Number | 1727-2296-2-ND - Tape & Reel (TR) 1727-2296-1-ND - Cut Tape (CT) 1727-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005ESFYL |
Description | DIODE SCHOTT 40V 500MA DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.28 ns | |
Current - Reverse Leakage @ Vr | 6.5 µA @ 40 V | |
Capacitance @ Vr, F | 17pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05830 | ¥105.83 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61320 | ¥613.20 |
2,000 | ¥0.53143 | ¥1,062.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.40880 | ¥3,679.20 |
27,000 | ¥0.40158 | ¥10,842.66 |
63,000 | ¥0.36070 | ¥22,724.10 |
225,000 | ¥0.31261 | ¥70,337.25 |