PMEG4005CT,215 | ||
---|---|---|
DigiKey Part Number | 1727-5210-2-ND - Tape & Reel (TR) 1727-5210-1-ND - Cut Tape (CT) 1727-5210-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4005CT,215 | |
Description | DIODE ARR SCHOTT 40V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4005CT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22570 | ¥122.57 |
500 | ¥0.99990 | ¥499.95 |
1,000 | ¥0.74180 | ¥741.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62410 | ¥1,872.30 |
6,000 | ¥0.59670 | ¥3,580.20 |
9,000 | ¥0.51606 | ¥4,644.54 |
30,000 | ¥0.50638 | ¥15,191.40 |
75,000 | ¥0.41930 | ¥31,447.50 |
150,000 | ¥0.41285 | ¥61,927.50 |