PMEG2020EPK,315 | ||
---|---|---|
DigiKey Part Number | 1727-1338-2-ND - Tape & Reel (TR) 1727-1338-1-ND - Cut Tape (CT) 1727-1338-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2020EPK,315 | |
Description | DIODE SCHOTTKY 20V 2A DFN1608D-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 2A Surface Mount DFN1608D-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 900 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥1.03782 | ¥518.91 |
1,000 | ¥0.80755 | ¥807.55 |
2,000 | ¥0.72279 | ¥1,445.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.70664 | ¥5,653.12 |
16,000 | ¥0.62588 | ¥10,014.08 |
24,000 | ¥0.61780 | ¥14,827.20 |
56,000 | ¥0.52493 | ¥29,396.08 |