PMC85XP,115 | ||
---|---|---|
DigiKey Part Number | 1727-1236-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMC85XP,115 | |
Description | MOSFET NPN/P CH 30V 2.6A 6HUSON | |
Customer Reference | ||
Detailed Description | Transistor General Purpose NPN Pre-Biased, P-Channel 30V 2.6A Surface Mount 6-HUSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | PMC85XP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN Pre-Biased, P-Channel | |
Applications | General Purpose | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 2.6A | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |