PESD2CANFD24U-QCZ | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-QCZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-QCZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-QCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-QCZ |
Description | TVS DIODE 24VWM 43VC DFN1412D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1.9A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.26030 | ¥630.15 |
1,000 | ¥0.85697 | ¥856.97 |
2,000 | ¥0.78896 | ¥1,577.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75618 | ¥3,780.90 |
10,000 | ¥0.68056 | ¥6,805.60 |
25,000 | ¥0.67048 | ¥16,762.00 |
50,000 | ¥0.63015 | ¥31,507.50 |
125,000 | ¥0.62391 | ¥77,988.75 |