PESD15VS1UB-QF | ||
---|---|---|
DigiKey Part Number | 1727-PESD15VS1UB-QFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PESD15VS1UB-QF | |
Description | PESD15VS1UB-Q/SOD523/SC-79 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29459 | ¥2,945.90 |
30,000 | ¥0.28940 | ¥8,682.00 |
50,000 | ¥0.25994 | ¥12,997.00 |
100,000 | ¥0.23048 | ¥23,048.00 |
250,000 | ¥0.22528 | ¥56,320.00 |