PDZ15B,135 | |
---|---|
DigiKey Part Number | 1727-PDZ15B,135TR-ND - Tape & Reel (TR) 1727-PDZ15B,135CT-ND - Cut Tape (CT) 1727-PDZ15B,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ15B,135 |
Description | DIODE ZENER 15V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.43706 | ¥218.53 |
1,000 | ¥0.30350 | ¥303.50 |
2,000 | ¥0.25137 | ¥502.74 |
5,000 | ¥0.23771 | ¥1,188.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20231 | ¥2,023.10 |
30,000 | ¥0.18714 | ¥5,614.20 |
50,000 | ¥0.16185 | ¥8,092.50 |
100,000 | ¥0.15173 | ¥15,173.00 |
250,000 | ¥0.13454 | ¥33,635.00 |